1786950 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, angled, black, 1786950

Order No.: 62P6994
EAN: 4046356595186
MPN:
1786950
DMC 1,5/14-G1-3,5 P20THR
Series: DMC
1786950 Phoenix Contact PCB Connection Systems Image 1
1786950 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8072 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes