1787056 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1787056

Order No.: 62P6940
EAN: 4046356596565
MPN:
1787056
DMC 1,5/ 6-G1F-3,5-LR P20THR
Series: DMC
1787056 Phoenix Contact PCB Connection Systems Image 1
1787056 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 10 days: 622 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9865 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 6 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes