1787137 | Phoenix Contact
Pin header, 14 pole, pitch 3.5 mm, angled, black, 1787137
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 10 days: 2,223 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |