1787218 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1787218

Order No.: 62P7075
EAN: 4046356596831
MPN:
1787218
DMCV 1,5/ 3-G1-3,5 P20THR
Series: DMCV
1787218 Phoenix Contact PCB Connection Systems Image 1
1787218 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 10 days: 2,670 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6660 €
50 pcs.
1.5232 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 3 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes