1787234 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, black, 1787234

Order No.: 62P7088
EAN: 4046356596855
MPN:
1787234
DMCV 1,5/ 5-G1-3,5 P20THR
Series: DMCV
1787234 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 10 days: 4,275 pcs.
Leadtime: 2 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.5347 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes