1787250 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1787250

Order No.: 62P7101
EAN: 4046356596879
MPN:
1787250
DMCV 1,5/ 7-G1-3,5 P20THR
Series: DMCV
1787250 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5343 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 7-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes