1788017 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, straight, green, 1788017

Order No.: 64P0306
EAN: 4017918043070
MPN:
1788017
UMSTBVK 2,5/11-GF-5,08
Series: UMSTBVK
1788017 Phoenix Contact PCB Connection Systems Image 1
1788017 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
542.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.8528 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 11-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei