1788240 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1788240

Order No.: 64P0321
EAN: 4017918043308
MPN:
1788240
UMSTBVK 2,5/15-G-5,08
Series: UMSTBVK
1788240 Phoenix Contact PCB Connection Systems Image 1
1788240 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
664.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.2804 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 15-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes