1788505 | Phoenix Contact

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1788505

Order No.: 63P1885
EAN: 4046356611640
MPN:
1788505
MC 1,5/ 2-G-3,5 P26 THR
Series: COMBICON MC 1,5
1788505 Phoenix Contact PCB Connection Systems Image 1
1788505 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 10 days: 14,076 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 2-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes