1788521 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, angled, black, 1788521

Order No.: 63P1978
EAN: 4046356611657
MPN:
1788521
MC 1,5/ 3-G-3,5 P26 THR
Series: COMBICON MC 1,5
1788521 Phoenix Contact PCB Connection Systems Image 1
1788521 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 10 days: 2,450 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 3-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes