1788602 | Phoenix Contact
Pin header, 7 pole, pitch 3.5 mm, angled, black, 1788602
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 10 days: 842 pcs.
Leadtime: 2 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2610 €
50 pcs.
2.0706 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |