1788709 | Phoenix Contact

Pin header, 12 pole, pitch 3.5 mm, angled, black, 1788709

Order No.: 63P2497
EAN: 4046356611749
MPN:
1788709
MC 1,5/12-G-3,5 P26 THR
Series: COMBICON MC 1,5
1788709 Phoenix Contact PCB Connection Systems Image 1
1788709 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 10 days: 4,792 pcs.
Leadtime: 2 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8913 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 12-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes