1788790 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 1788790

Order No.: 63P6770
EAN: 4017918043858
MPN:
1788790
MSTBVK 2,5/ 9-G-5,08
Series: MSTBVK
1788790 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available in 5 Days: 790 pcs. - if ordered today
Total Price:
8.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6513 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes