1788826 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1788826

Order No.: 63P6782
EAN: 4017918043889
MPN:
1788826
MSTBVK 2,5/12-G-5,08
Series: MSTBVK
1788826 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
531.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.6267 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes