1788877 | Phoenix Contact
Pin header, 9 pole, pitch 3.5 mm, black, 1788877
Order No.: 63P2340
EAN: 4046356611831
MPN:
1788877
MC 1,5/ 9-G-3,5 P20 THRR56
Series: COMBICON MC 1,5
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Available in 10 days: 470 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 9-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |