1788884 | Phoenix Contact

Pin header, 18 pole, pitch 5.08 mm, straight, green, 1788884

Order No.: 63P6804
EAN: 4017918043940
MPN:
1788884
MSTBVK 2,5/18-G-5,08
Series: MSTBVK
1788884 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Available: 0 pcs.
Available in 10 days: 88 pcs.
Leadtime: 2 Weeks **
Total Price:
796.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.9222 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 18-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes