1788965 | Phoenix Contact

Pin header, 3 pole, pitch 5.08 mm, straight, green, 1788965

Order No.: 63P6750
EAN: 4017918044022
MPN:
1788965
MSTBVK 2,5/ 3-GF-5,08
Series: MSTBVK
1788965 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
4.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1174 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No