1789083 | Phoenix Contact

Pin header, 9 pole, pitch 3.5 mm, angled, black, 1789083

Order No.: 63P2337
EAN: 4046356611091
MPN:
1789083
MC 1,5/ 9-G-3,5 P14 THR
Series: COMBICON MC 1,5
1789083 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9036 €
50 pcs.
2.6537 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 9-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes