1789203 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1789203

Order No.: 63P2078
EAN: 4046356611442
MPN:
1789203
MC 1,5/ 4-GF-3,5 P26 THR
Series: COMBICON MC 1,5
1789203 Phoenix Contact PCB Connection Systems Image 1
1789203 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 10 days: 4,150 pcs.
Leadtime: 2 Weeks **
Total Price:
110.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.2015 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 4-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei