1789339 | Phoenix Contact
Pin header, 10 pole, pitch 3.5 mm, angled, black, 1789339
Order No.: 63P2410
EAN: 4046356611398
MPN:
1789339
MC 1,5/10-GF-3,5 P26 THRR72
Series: COMBICON MC 1,5
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |