1790292 | Phoenix Contact

Socket header, 2 pole, pitch 3.5 mm, straight, green, 1790292

Order No.: 62P6741
EAN: 4046356592345
MPN:
1790292
DFMC 1,5/ 2-STF-3,5
Series: DFMC
1790292 Phoenix Contact PCB Connection Systems Image 1
1790292 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 5 pcs.
Available in 10 days: 180 pcs.
Leadtime: 2 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes