1790496 | Phoenix Contact
Socket header, 3 pole, pitch 3.5 mm, straight, green, 1790496
Unit Price (€ / pc.)
5.5335 € *
Available: 67 pcs.
Available in 10 days: 17,415 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0813 €
50 pcs.
4.6291 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |