1790535 | Phoenix Contact

Socket header, 7 pole, pitch 3.5 mm, straight, green, 1790535

Order No.: 62P6789
EAN: 4046356594592
MPN:
1790535
DFMC 1,5/ 7-ST-3,5-LR
Series: DFMC
1790535 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Available in 10 days: 3,140 pcs.
Leadtime: 1 Week **
Total Price:
8.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0563 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 7-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes