1792113 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, straight, green, 1792113

Order No.: 63P7027
EAN: 4017918044596
MPN:
1792113
MVSTBR 2,5/12-ST
Series: MVSTBR
1792113 Phoenix Contact PCB Connection Systems Image 1
1792113 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 10 days: 895 pcs.
Leadtime: 2 Weeks **
Total Price:
7.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6041 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes