1792168 | Phoenix Contact

Socket header, 17 pole, pitch 5 mm, straight, green, 1792168

Order No.: 63P7055
EAN: 4017918044640
MPN:
1792168
MVSTBR 2,5/17-ST
Series: MVSTBR
1792168 Phoenix Contact PCB Connection Systems Image 1
1792168 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 10 days: 1,111 pcs.
Leadtime: 2 Weeks **
Total Price:
502.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.0436 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 17-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes