1792317 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1792317

Order No.: 63P7011
EAN: 4017918044794
MPN:
1792317
MVSTBR 2,5/ 9-ST-5,08
Series: MVSTBR
1792317 Phoenix Contact PCB Connection Systems Image 1
1792317 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Available in 10 days: 780 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7596 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes