1792320 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1792320

Order No.: 63P7017
EAN: 4017918044800
MPN:
1792320
MVSTBR 2,5/10-ST-5,08
Series: MVSTBR
1792320 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 10 days: 4,469 pcs.
Leadtime: 2 Weeks **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

PCB connector, 1792320, Phoenix Contact

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 10, grid spacing: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 10-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes