1792520 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1792520

Order No.: 62P7829
EAN: 4046356615532
MPN:
1792520
FKC 2,5/ 3-ST-5,08-LR
Series: FKC
1792520 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available in 5 Days: 1,099 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4748 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes