1792575 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1792575

Order No.: 62P7900
EAN: 4046356615587
MPN:
1792575
FKC 2,5/ 8-ST-5,08-LR
Series: FKC
1792575 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Available in 10 days: 241 pcs.
Leadtime: 2 Weeks **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

PCB Connector, 1792575, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 8, grid spacing: 5.08 mm, connection type: push-in spring connection, color: green, contact surface: tin.

Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes