1792579 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1792579

Order No.: 63P7234
EAN: 4017918045005
MPN:
1792579
MVSTBW 2,5/ 7-ST
Series: MVSTBW
1792579 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 10 days: 1,127 pcs.
Leadtime: 2 Weeks **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes