1792854 | Phoenix Contact
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1792854
Unit Price (€ / pc.)
10.7457 € *
Available: 20 pcs.
Available in 10 days: 1,843 pcs.
Leadtime: 2 Weeks **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.8889 €
50 pcs.
8.9964 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1792854, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 12, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |