1795572 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1795572

Order No.: 63P5381
EAN: 4046356635776
MPN:
1795572
MSTB 2,5/ 4-STF-5,08 EX
Series: MSTB
1795572 Phoenix Contact PCB Connection Systems Image 1
1795572 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.3911 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 176 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes