1795653 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1795653

Order No.: 63P5588
EAN: 4046356635851
MPN:
1795653
MSTB 2,5/12-STF-5,08 EX
Series: MSTB
1795653 Phoenix Contact PCB Connection Systems Image 1
1795653 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
443.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.8774 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes