1795682 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, angled, green, 1795682

Order No.: 63P5352
EAN: 4046356635882
MPN:
1795682
MSTB 2,5/ 4-GF-5,08 EX
Series: MSTB
1795682 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3558 €
50 pcs.
3.0583 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 176 V
Rated current 12 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes