1795763 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, angled, green, 1795763

Order No.: 63P5580
EAN: 4046356635967
MPN:
1795763
MSTB 2,5/12-GF-5,08 EX
Series: MSTB
1795763 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
5.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0575 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 176 V
Rated current 12 A
Orientation abgewinkelt
Pin number 12-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes