1796380 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1796380

Order No.: 63P6484
EAN: 4046356636490
MPN:
1796380
MSTBV 2,5/ 8-GF-5,08 EX
Series: MSTBV
1796380 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9270 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes