1803086 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1803086

Order No.: 63P6795
EAN: 4017918045524
MPN:
1803086
MSTBVK 2,5/15-GF-5,08
Series: MSTBVK
1803086 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
719.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.399 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 15-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei