1803332 | Phoenix Contact
Pin header, 8 pole, pitch 3.81 mm, angled, green, 1803332
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 10 days: 9,093 pcs.
Leadtime: 1 Week **
PCB Connector, 1803332, PHOENIX
Printed circuit board base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 8, grid spacing: 3.81 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |