1803345 | Phoenix Contact

Pin header, 9 pole, pitch 3.81 mm, angled, green, 1803345

Order No.: 63P2343
EAN: 4017918045654
MPN:
1803345
MC 1,5/ 9-G-3,81
Series: COMBICON MC 1,5
1803345 Phoenix Contact PCB Connection Systems Image 1
1803345 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 10 days: 4,500 pcs.
Leadtime: 2 Weeks **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 9-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes