1803374 | Phoenix Contact

Pin header, 12 pole, pitch 3.81 mm, angled, green, 1803374

Order No.: 63P2499
EAN: 4017918045685
MPN:
1803374
MC 1,5/12-G-3,81
Series: COMBICON MC 1,5
1803374 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 10 days: 2,294 pcs.
Leadtime: 2 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 12-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes