1804687 | Phoenix Contact
Pin header, 2 pole, pitch 7.62 mm, straight, green, 1804687
Unit Price (€ / pc.)
2.3681 € *
Available: 45 pcs.
Available in 10 days: 3,896 pcs.
Leadtime: 2 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.
Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).
Pin headers, straight, 7.62 mm grid, type PCV 4/..-G-7,62.
Technical attributes (type, number of poles): PCV 4/2-G-7,62, 2-pole
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |