1804690 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1804690

Order No.: 51F7602
EAN: 4017918046132
MPN:
1804690
PCV 4/ 3-G-7,62
Series: PCV
1804690 Phoenix Contact PCB Connection Systems Image 1
1804690 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 45 pcs.
Available in 10 days: 9,850 pcs.
Leadtime: 2 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2725 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.

Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).

Pin headers, straight, 7.62 mm grid, type PCV 4/..-G-7,62.

Technical attributes (type, number of poles): PCV 4/3-G-7,62, 3-pole

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 20 A
Orientation gerade
Pin number 3-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes