1804742 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, straight, green, 1804742

Order No.: 51F7608
EAN: 4017918046187
MPN:
1804742
PCV 4/ 8-G-7,62
Series: PCV
Phoenix Contact
1804742 Phoenix Contact PCB Connection Systems Image 1
1804742 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 1 Week **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2356 €

Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.

Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).

Pin headers, straight, 7.62 mm grid, type PCV 4/..-G-7,62.

Technical attributes (type, number of poles): PCV 4/8-G-7,62, 8-pole

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 20 A
Orientation straight
Pin number 8 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes