1804823 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, angled, green, 1804823

Order No.: 63P7366
EAN: 4017918046262
MPN:
1804823
PC 4/ 5-G-7,62
Series: PC
1804823 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Available in 10 days: 5,860 pcs.
Leadtime: 2 Weeks **
Total Price:
4.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2364 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 20 A
Orientation abgewinkelt
Pin number 5-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes