1804836 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, angled, green, 1804836

Order No.: 51F7626
EAN: 4017918046279
MPN:
1804836
PC 4/ 6-G-7,62
Series: PC
Phoenix Contact
1804836 Phoenix Contact PCB Connection Systems Image 1
1804836 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Available in 10 days: 1,650 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6767 €

Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.

Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).

Pin headers, angled, 7.62 mm grid, type PC 4/..-G-7,62.

Technical attributes (type, number of poles): PC 4/6-G-7,62, 6-pole

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 20 A
Orientation angled
Pin number 6 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes