1804878 | Phoenix Contact
Pin header, 10 pole, pitch 7.62 mm, angled, green, 1804878
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 10 days: 537 pcs.
Leadtime: 2 Weeks **
Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.
Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).
Pin headers, angled, 7.62 mm grid, type PC 4/..-G-7,62.
Technical attributes (type, number of poles): PC 4/10-G-7,62, 10-pole
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |