1804904 | Phoenix Contact

Socket header, 2 pole, pitch 7.62 mm, angled, green, 1804904

Order No.: 51F7640
EAN: 4017918046347
MPN:
1804904
PC 4/ 2-ST-7,62
Series: PC
1804904 Phoenix Contact PCB Connection Systems Image 1
1804904 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 31 pcs.
Available in 10 days: 7,950 pcs.
Leadtime: 2 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9988 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.

Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).

Multipole connectors, 7.62 mm grid, type PC 4/..-ST-7,62.

Extended conductor cross-section form 0.2 to 4.0 mm².

Technical attributes (type, number of poles): PC 4/2-ST-7.62, 2-pole

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 20 A
Orientation abgewinkelt
Pin number 2-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes