1805301 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1805301

Order No.: 63P6197
EAN: 4017918046453
MPN:
1805301
MSTBT 2,5/ 2-STF-5,08
Series: MSTBT
1805301 Phoenix Contact PCB Connection Systems Image 1
1805301 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 39 pcs.
Available in 10 days: 7,300 pcs.
Leadtime: 2 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2729 €
50 pcs.
2.0706 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes