1806009 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, straight, green, 1806009

Order No.: 62P9969
EAN: 4017918046699
MPN:
1806009
FRONT-GMSTB 2,5/ 4-STF-7,62
Series: FRONT-GMSTB
1806009 Phoenix Contact PCB Connection Systems Image 1
1806009 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5327 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes