1806313 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, angled, green, 1806313

Order No.: 63P0536
EAN: 4017918046989
MPN:
1806313
GMSTB 2,5/11-GF-7,62
Series: GMSTB
1806313 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0341 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 11 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes